
RG3216P-7502-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-7502-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-7502-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-7502-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-7502-B-T5 |
Description | RES SMD 75K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-7502-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹19.66200 | ₹196.62 |
| 25 | ₹18.22720 | ₹455.68 |
| 50 | ₹17.23940 | ₹861.97 |
| 100 | ₹16.27960 | ₹1,627.96 |
| 250 | ₹15.13712 | ₹3,784.28 |
| 500 | ₹14.35438 | ₹7,177.19 |
| 1,000 | ₹13.64523 | ₹13,645.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹13.32001 | ₹66,600.05 |
| 10,000 | ₹12.79276 | ₹1,27,927.60 |
| 15,000 | ₹12.51376 | ₹1,87,706.40 |
| 25,000 | ₹12.19123 | ₹3,04,780.75 |
| 35,000 | ₹11.99535 | ₹4,19,837.25 |
| 50,000 | ₹11.80132 | ₹5,90,066.00 |