RGH2012-2E-P-751-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 8,112
Unit Price: ₹11.18000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 54
Unit Price: ₹28.89000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹56.76146
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹85.96874
Datasheet
750 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGH2012-2E-P-751-B

DigiKey Part Number
RGH20P750BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGH2012-2E-P-751-B
Description
RES SMD 750 OHM 0.1% 1/4W 0805
Customer Reference
Detailed Description
750 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RGH2012-2E-P-751-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012P-751-B-T5Susumu8,112RG20P750BCT-ND₹11.18000Direct
RP73PF2A750RBTDFTE Connectivity Passive Product54A110531CT-ND₹28.89000Direct
PHP00805E7500BBT1Vishay Dale Thin Film0PHP00805E7500BBT1-ND₹56.76146Upgrade
PHP00805E7500BST1Vishay Dale Thin Film0764-1119-2-ND₹85.96874Upgrade
Obsolete
This product is no longer manufactured. View Substitutes