
RGT1608P-393-B-T5 | |
|---|---|
DigiKey Part Number | 408-RGT1608P-393-B-T5TR-ND - Tape & Reel (TR) 408-RGT1608P-393-B-T5CT-ND - Cut Tape (CT) 408-RGT1608P-393-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT1608P-393-B-T5 |
Description | RES 39 KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGT1608P-393-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹16.58700 | ₹165.87 |
| 25 | ₹15.39440 | ₹384.86 |
| 50 | ₹14.51840 | ₹725.92 |
| 100 | ₹13.72630 | ₹1,372.63 |
| 250 | ₹12.75156 | ₹3,187.89 |
| 500 | ₹12.08622 | ₹6,043.11 |
| 1,000 | ₹11.48424 | ₹11,484.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.19406 | ₹55,970.30 |
| 10,000 | ₹10.74369 | ₹1,07,436.90 |
| 15,000 | ₹10.50523 | ₹1,57,578.45 |
| 25,000 | ₹10.22933 | ₹2,55,733.25 |
| 35,000 | ₹10.06175 | ₹3,52,161.25 |
| 50,000 | ₹9.89561 | ₹4,94,780.50 |