RGT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGT1608P-682-B-T5

DigiKey Part Number
408-RGT1608P-682-B-T5TR-ND - Tape & Reel (TR)
408-RGT1608P-682-B-T5CT-ND - Cut Tape (CT)
408-RGT1608P-682-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGT1608P-682-B-T5
Description
RES 6.8 KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RGT1608P-682-B-T5 Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
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
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.75000₹17.75
10₹14.99700₹149.97
25₹13.95000₹348.75
50₹13.16900₹658.45
100₹12.44130₹1,244.13
250₹11.56460₹2,891.15
500₹10.96116₹5,480.58
1,000₹10.41541₹10,415.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹8.62322₹43,116.10
Manufacturers Standard Package