
RGV3216P-2203-B-T1 | |
|---|---|
DigiKey Part Number | 408-RGV3216P-2203-B-T1TR-ND - Tape & Reel (TR) 408-RGV3216P-2203-B-T1CT-ND - Cut Tape (CT) 408-RGV3216P-2203-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGV3216P-2203-B-T1 |
Description | RES 220K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGV3216P-2203-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹29.16700 | ₹291.67 |
| 25 | ₹27.09840 | ₹677.46 |
| 50 | ₹25.58880 | ₹1,279.44 |
| 100 | ₹24.18180 | ₹2,418.18 |
| 250 | ₹22.50256 | ₹5,625.64 |
| 500 | ₹21.36382 | ₹10,681.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.07576 | ₹22,075.76 |
| 2,000 | ₹21.07355 | ₹42,147.10 |
| 3,000 | ₹20.53851 | ₹61,615.53 |
| 5,000 | ₹19.91571 | ₹99,578.55 |
| 7,000 | ₹19.53551 | ₹1,36,748.57 |
| 10,000 | ₹19.15727 | ₹1,91,572.70 |