
RGV3216P-6203-B-T1 | |
---|---|
DigiKey Part Number | 408-RGV3216P-6203-B-T1TR-ND - Tape & Reel (TR) 408-RGV3216P-6203-B-T1CT-ND - Cut Tape (CT) 408-RGV3216P-6203-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGV3216P-6203-B-T1 |
Description | RES 620K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGV3216P-6203-B-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹31.95000 | ₹31.95 |
10 | ₹26.44500 | ₹264.45 |
25 | ₹24.56320 | ₹614.08 |
50 | ₹23.19660 | ₹1,159.83 |
100 | ₹21.93650 | ₹2,193.65 |
250 | ₹20.41020 | ₹5,102.55 |
500 | ₹19.37550 | ₹9,687.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹18.01067 | ₹18,010.67 |
2,000 | ₹16.92095 | ₹33,841.90 |
3,000 | ₹16.84049 | ₹50,521.47 |
5,000 | ₹16.74897 | ₹83,744.85 |
7,000 | ₹16.69415 | ₹1,16,859.05 |
10,000 | ₹16.64008 | ₹1,66,400.80 |
12,000 | ₹16.61405 | ₹1,99,368.60 |
24,000 | ₹16.38325 | ₹3,93,198.00 |
25,000 | ₹16.35166 | ₹4,08,791.50 |