
RL0510S-4R7-F | |
|---|---|
DigiKey Part Number | RL05S4.7FTR-ND - Tape & Reel (TR) RL05S4.7FCT-ND - Cut Tape (CT) RL05S4.7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0510S-4R7-F |
Description | RES SMD 4.7 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0510S-4R7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹17.14600 | ₹171.46 |
| 25 | ₹14.49960 | ₹362.49 |
| 50 | ₹12.80380 | ₹640.19 |
| 100 | ₹11.37800 | ₹1,137.80 |
| 250 | ₹9.81064 | ₹2,452.66 |
| 500 | ₹8.83030 | ₹4,415.15 |
| 1,000 | ₹7.99350 | ₹7,993.50 |
| 5,000 | ₹6.50550 | ₹32,527.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.13919 | ₹61,391.90 |
| 20,000 | ₹5.71743 | ₹1,14,348.60 |
| 30,000 | ₹5.50086 | ₹1,65,025.80 |
| 50,000 | ₹5.25588 | ₹2,62,794.00 |
| 70,000 | ₹5.10988 | ₹3,57,691.60 |
| 1,00,000 | ₹4.96732 | ₹4,96,732.00 |