15 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0816T-R015-F

DigiKey Part Number
408-1406-2-ND - Tape & Reel (TR)
408-1406-1-ND - Cut Tape (CT)
408-1406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0816T-R015-F
Description
RES 0.015 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL0816T-R015-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,921
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹16.12100₹161.21
25₹13.64240₹341.06
50₹12.05820₹602.91
100₹10.70710₹1,070.71
250₹9.22540₹2,306.35
500₹8.29542₹4,147.71
1,000₹7.50613₹7,506.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.22166₹31,108.30
10,000₹5.75237₹57,523.70
15,000₹5.51139₹82,670.85
25,000₹5.23873₹1,30,968.25
35,000₹5.07624₹1,77,668.40
50,000₹4.91756₹2,45,878.00
60,000₹4.84142₹2,90,485.20
1,20,000₹4.58018₹5,49,621.60
1,25,000₹4.56609₹5,70,761.25
Manufacturers Standard Package