
RL1220S-5R6-F | |
|---|---|
DigiKey Part Number | RL12S5.6FTR-ND - Tape & Reel (TR) RL12S5.6FCT-ND - Cut Tape (CT) RL12S5.6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-5R6-F |
Description | RES SMD 5.6 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-5R6-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹10.34400 | ₹103.44 |
| 25 | ₹8.68480 | ₹217.12 |
| 50 | ₹7.64120 | ₹382.06 |
| 100 | ₹6.76530 | ₹676.53 |
| 250 | ₹5.79616 | ₹1,449.04 |
| 500 | ₹5.19232 | ₹2,596.16 |
| 1,000 | ₹4.67607 | ₹4,676.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.83311 | ₹19,165.55 |
| 10,000 | ₹3.52672 | ₹35,267.20 |
| 15,000 | ₹3.36930 | ₹50,539.50 |
| 25,000 | ₹3.19121 | ₹79,780.25 |
| 35,000 | ₹3.08507 | ₹1,07,977.45 |
| 50,000 | ₹2.98137 | ₹1,49,068.50 |

