
RL1220S-R15-G | |
|---|---|
DigiKey Part Number | 408-1706-2-ND - Tape & Reel (TR) 408-1706-1-ND - Cut Tape (CT) 408-1706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-R15-G |
Description | RES 0.15 OHM 2% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±2% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-R15-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹10.34400 | ₹103.44 |
| 25 | ₹8.68480 | ₹217.12 |
| 50 | ₹7.65980 | ₹382.99 |
| 100 | ₹6.77460 | ₹677.46 |
| 250 | ₹5.80736 | ₹1,451.84 |
| 500 | ₹5.20164 | ₹2,600.82 |
| 1,000 | ₹4.68539 | ₹4,685.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.84094 | ₹19,204.70 |
| 10,000 | ₹3.53389 | ₹35,338.90 |
| 15,000 | ₹3.37619 | ₹50,642.85 |
| 25,000 | ₹3.19773 | ₹79,943.25 |
| 35,000 | ₹3.09143 | ₹1,08,200.05 |
| 50,000 | ₹2.98754 | ₹1,49,377.00 |
| 60,000 | ₹2.93774 | ₹1,76,264.40 |
| 1,20,000 | ₹2.76674 | ₹3,32,008.80 |
| 1,25,000 | ₹2.75751 | ₹3,44,688.75 |