
RL3264R-R220-F | |
|---|---|
DigiKey Part Number | 408-RL3264R-R220-FTR-ND - Tape & Reel (TR) 408-RL3264R-R220-FCT-ND - Cut Tape (CT) 408-RL3264R-R220-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3264R-R220-F |
Description | RES 0.22 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3264R-R220-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹66.53500 | ₹665.35 |
| 25 | ₹56.95520 | ₹1,423.88 |
| 50 | ₹50.91680 | ₹2,545.84 |
| 100 | ₹45.79160 | ₹4,579.16 |
| 250 | ₹40.16688 | ₹10,041.72 |
| 500 | ₹36.64820 | ₹18,324.10 |
| 1,000 | ₹33.65785 | ₹33,657.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹28.90276 | ₹1,44,513.80 |
| 10,000 | ₹27.12877 | ₹2,71,287.70 |
| 15,000 | ₹26.21807 | ₹3,93,271.05 |
| 25,000 | ₹25.18773 | ₹6,29,693.25 |
| 35,000 | ₹24.57405 | ₹8,60,091.75 |