Upgrade

RL3720T-R018-G | |
|---|---|
DigiKey Part Number | RL37T.018GTR-ND - Tape & Reel (TR) RL37T.018GCT-ND - Cut Tape (CT) RL37T.018GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3720T-R018-G |
Description | RES 0.018 OHM 1/2W 1508 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±2% 0.5W, 1/2W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3720T-R018-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.148" W (2.00mm x 3.75mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.70067 | ₹46,802.68 |
