
RL3720WS-1R0-F | |
|---|---|
DigiKey Part Number | RL37WS1.00FTR-ND - Tape & Reel (TR) RL37WS1.00FCT-ND - Cut Tape (CT) RL37WS1.00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3720WS-1R0-F |
Description | RES SMD 1 OHM 1W 1508 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3720WS-1R0-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.148" W (2.00mm x 3.75mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹45.28800 | ₹452.88 |
| 25 | ₹38.57920 | ₹964.48 |
| 50 | ₹34.38560 | ₹1,719.28 |
| 100 | ₹30.80730 | ₹3,080.73 |
| 250 | ₹26.88604 | ₹6,721.51 |
| 500 | ₹24.43150 | ₹12,215.75 |
| 1,000 | ₹22.34693 | ₹22,346.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹19.45002 | ₹77,800.08 |
| 8,000 | ₹18.14530 | ₹1,45,162.40 |
| 12,000 | ₹17.47540 | ₹2,09,704.80 |
| 20,000 | ₹16.71757 | ₹3,34,351.40 |
| 28,000 | ₹16.26612 | ₹4,55,451.36 |
| 40,000 | ₹15.82499 | ₹6,32,999.60 |
| 48,000 | ₹15.61343 | ₹7,49,444.64 |

