330 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL3720WS-R33-F

DigiKey Part Number
408-1712-2-ND - Tape & Reel (TR)
408-1712-1-ND - Cut Tape (CT)
408-1712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL3720WS-R33-F
Description
RES 0.33 OHM 1W 1508 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL3720WS-R33-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Wide 1508 (3720 Metric), 0815
Supplier Device Package
Size / Dimension
0.079" L x 0.148" W (2.00mm x 3.75mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,165
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹69.89000₹69.89
10₹45.28800₹452.88
25₹38.57920₹964.48
50₹34.38560₹1,719.28
100₹30.80730₹3,080.73
250₹26.88604₹6,721.51
500₹24.43150₹12,215.75
1,000₹22.34693₹22,346.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹19.45002₹77,800.08
8,000₹18.14530₹1,45,162.40
12,000₹17.47540₹2,09,704.80
20,000₹16.71757₹3,34,351.40
28,000₹16.26612₹4,55,451.36
40,000₹15.82499₹6,32,999.60
48,000₹15.61343₹7,49,444.64
Manufacturers Standard Package