11 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0306P-113-D

DigiKey Part Number
408-RR0306P-113-DTR-ND - Tape & Reel (TR)
408-RR0306P-113-DCT-ND - Cut Tape (CT)
408-RR0306P-113-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0306P-113-D
Description
RES SMD 11K OHM 0.5% 1/20W 0201
Customer Reference
Detailed Description
11 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0306P-113-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,555
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹8.85300₹88.53
50₹8.10720₹405.36
100₹7.65990₹765.99
500₹6.41120₹3,205.60
1,000₹6.08039₹6,080.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.