
RR0306P-132-D | |
|---|---|
DigiKey Part Number | 408-RR0306P-132-DTR-ND - Tape & Reel (TR) 408-RR0306P-132-DCT-ND - Cut Tape (CT) 408-RR0306P-132-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0306P-132-D |
Description | RES SMD 1.3K OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0306P-132-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹12.86000 | ₹128.60 |
| 50 | ₹10.12000 | ₹506.00 |
| 100 | ₹9.07630 | ₹907.63 |
| 500 | ₹6.97404 | ₹3,487.02 |
| 1,000 | ₹6.18662 | ₹6,186.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.59016 | ₹22,950.80 |
| 10,000 | ₹4.07689 | ₹40,768.90 |