RR0306P-512-D is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Susumu
In Stock: 0
Unit Price: ₹6.32539
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹10.13961
Datasheet
RR0510P 0402 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0306P-512-D

DigiKey Part Number
408-RR0306P-512-DTR-ND - Tape & Reel (TR)
408-RR0306P-512-DCT-ND - Cut Tape (CT)
408-RR0306P-512-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0306P-512-D
Description
RES SMD 5.1K OHM 0.5% 1/20W 0201
Customer Reference
Detailed Description
5.1 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0306P-512-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes