
RR0510P-1210-D | |
---|---|
DigiKey Part Number | 408-RR0510P-1210-DTR-ND - Tape & Reel (TR) 408-RR0510P-1210-DCT-ND - Cut Tape (CT) 408-RR0510P-1210-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-1210-D |
Description | RES SMD 121 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-1210-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.13000 | ₹21.30 |
25 | ₹1.98760 | ₹49.69 |
50 | ₹1.88120 | ₹94.06 |
100 | ₹1.78370 | ₹178.37 |
250 | ₹1.65056 | ₹412.64 |
500 | ₹1.57070 | ₹785.35 |
1,000 | ₹1.47486 | ₹1,474.86 |
5,000 | ₹1.30537 | ₹6,526.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.14519 | ₹11,451.90 |
20,000 | ₹1.13392 | ₹22,678.40 |
30,000 | ₹1.12806 | ₹33,841.80 |
50,000 | ₹1.12139 | ₹56,069.50 |
2,40,000 | ₹1.11187 | ₹2,66,848.80 |
2,50,000 | ₹1.10982 | ₹2,77,455.00 |