
RR0510P-153-D | |
|---|---|
DigiKey Part Number | RR05P15.0KDTR-ND - Tape & Reel (TR) RR05P15.0KDCT-ND - Cut Tape (CT) RR05P15.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-153-D |
Description | RES SMD 15K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-153-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.87000 | ₹8.87 |
| 10 | ₹2.13000 | ₹21.30 |
| 25 | ₹1.98760 | ₹49.69 |
| 50 | ₹1.88120 | ₹94.06 |
| 100 | ₹1.78370 | ₹178.37 |
| 250 | ₹1.65056 | ₹412.64 |
| 500 | ₹1.56004 | ₹780.02 |
| 1,000 | ₹1.47486 | ₹1,474.86 |
| 5,000 | ₹1.30537 | ₹6,526.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.14519 | ₹11,451.90 |
| 20,000 | ₹1.13392 | ₹22,678.40 |
| 30,000 | ₹1.12806 | ₹33,841.80 |
| 50,000 | ₹1.12139 | ₹56,069.50 |
| 70,000 | ₹1.11739 | ₹78,217.30 |
| 1,00,000 | ₹1.11346 | ₹1,11,346.00 |
| 2,40,000 | ₹1.11187 | ₹2,66,848.80 |
| 2,50,000 | ₹1.10982 | ₹2,77,455.00 |
