3.01 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-3011-D

DigiKey Part Number
408-RR0510P-3011-DTR-ND - Tape & Reel (TR)
408-RR0510P-3011-DCT-ND - Cut Tape (CT)
408-RR0510P-3011-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-3011-D
Description
RES SMD 3.01KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-3011-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,140
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.33000₹23.30
25₹2.19920₹54.98
50₹2.06880₹103.44
100₹1.96620₹196.62
250₹1.81900₹454.75
500₹1.71834₹859.17
1,000₹1.62610₹1,626.10
5,000₹1.43935₹7,196.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.48902₹14,890.20
20,000₹1.42323₹28,464.60
30,000₹1.38816₹41,644.80
50,000₹1.34745₹67,372.50
70,000₹1.32260₹92,582.00
1,00,000₹1.29790₹1,29,790.00
Manufacturers Standard Package