
RR0510P-8252-D | |
|---|---|
DigiKey Part Number | 408-RR0510P-8252-DTR-ND - Tape & Reel (TR) 408-RR0510P-8252-DCT-ND - Cut Tape (CT) 408-RR0510P-8252-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-8252-D |
Description | RES SMD 82.5KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-8252-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.33000 | ₹23.30 |
| 25 | ₹2.19920 | ₹54.98 |
| 50 | ₹2.06880 | ₹103.44 |
| 100 | ₹1.96620 | ₹196.62 |
| 250 | ₹1.81900 | ₹454.75 |
| 500 | ₹1.71834 | ₹859.17 |
| 1,000 | ₹1.62610 | ₹1,626.10 |
| 5,000 | ₹1.43935 | ₹7,196.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.48902 | ₹14,890.20 |
| 20,000 | ₹1.42323 | ₹28,464.60 |
| 30,000 | ₹1.38816 | ₹41,644.80 |
| 50,000 | ₹1.34745 | ₹67,372.50 |
| 70,000 | ₹1.32260 | ₹92,582.00 |
| 1,00,000 | ₹1.29790 | ₹1,29,790.00 |