


RR0816P-103-D | |
|---|---|
DigiKey Part Number | RR08P10.0KDTR-ND - Tape & Reel (TR) RR08P10.0KDCT-ND - Cut Tape (CT) RR08P10.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-103-D |
Description | RES SMD 10K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-103-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 25 | ₹2.23640 | ₹55.91 |
| 50 | ₹2.10600 | ₹105.30 |
| 100 | ₹1.98490 | ₹198.49 |
| 250 | ₹1.83764 | ₹459.41 |
| 500 | ₹1.73698 | ₹868.49 |
| 1,000 | ₹1.64380 | ₹1,643.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.57950 | ₹7,897.50 |
| 10,000 | ₹1.50514 | ₹15,051.40 |
| 15,000 | ₹1.46532 | ₹21,979.80 |
| 25,000 | ₹1.41885 | ₹35,471.25 |
| 35,000 | ₹1.39041 | ₹48,664.35 |
| 50,000 | ₹1.36210 | ₹68,105.00 |