0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-1153-D-07D

DigiKey Part Number
408-RR0816P-1153-D-07DTR-ND - Tape & Reel (TR)
408-RR0816P-1153-D-07DCT-ND - Cut Tape (CT)
408-RR0816P-1153-D-07DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-1153-D-07D
Description
RES SMD 115K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
115 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-1153-D-07D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,920
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.21900₹22.19
25₹2.05880₹51.47
50₹1.97000₹98.50
100₹1.85470₹185.47
250₹1.72156₹430.39
500₹1.62572₹812.86
1,000₹1.53786₹1,537.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.45676₹7,283.80
10,000₹1.37982₹13,798.20
15,000₹1.35169₹20,275.35
25,000₹1.22362₹30,590.50
35,000₹1.21865₹42,652.75
50,000₹1.21379₹60,689.50
60,000₹1.21143₹72,685.80
1,20,000₹1.19959₹1,43,950.80
1,25,000₹1.19715₹1,49,643.75
Manufacturers Standard Package