
RR0816P-2053-D-31D | |
|---|---|
DigiKey Part Number | 408-RR0816P-2053-D-31DTR-ND - Tape & Reel (TR) 408-RR0816P-2053-D-31DCT-ND - Cut Tape (CT) 408-RR0816P-2053-D-31DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-2053-D-31D |
Description | RES SMD 205K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-2053-D-31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 25 | ₹2.27360 | ₹56.84 |
| 50 | ₹2.16200 | ₹108.10 |
| 100 | ₹2.05010 | ₹205.01 |
| 250 | ₹1.89728 | ₹474.32 |
| 500 | ₹1.79290 | ₹896.45 |
| 1,000 | ₹1.69505 | ₹1,695.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.62982 | ₹8,149.10 |
| 10,000 | ₹1.55322 | ₹15,532.20 |
| 15,000 | ₹1.51222 | ₹22,683.30 |
| 25,000 | ₹1.46444 | ₹36,611.00 |
| 35,000 | ₹1.43517 | ₹50,230.95 |
| 50,000 | ₹1.40603 | ₹70,301.50 |