21 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-2102-D-32C

DigiKey Part Number
RR08P21.0KDTR-ND - Tape & Reel (TR)
RR08P21.0KDCT-ND - Cut Tape (CT)
RR08P21.0KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-2102-D-32C
Description
RES SMD 21K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
21 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-2102-D-32C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,910
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.42300₹24.23
25₹2.27360₹56.84
50₹2.16200₹108.10
100₹2.05010₹205.01
250₹1.89728₹474.32
500₹1.79290₹896.45
1,000₹1.69505₹1,695.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.62982₹8,149.10
10,000₹1.55322₹15,532.20
15,000₹1.51222₹22,683.30
25,000₹1.46444₹36,611.00
35,000₹1.43517₹50,230.95
50,000₹1.40603₹70,301.50
Manufacturers Standard Package