3.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-332-D

DigiKey Part Number
RR08P3.3KDTR-ND - Tape & Reel (TR)
RR08P3.3KDCT-ND - Cut Tape (CT)
RR08P3.3KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-332-D
Description
RES SMD 3.3K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-332-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,392
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.33000₹23.30
25₹2.16200₹54.05
50₹2.06880₹103.44
100₹1.94760₹194.76
250₹1.80780₹451.95
500₹1.70716₹853.58
1,000₹1.61491₹1,614.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.52974₹7,648.70
10,000₹1.39975₹13,997.50
15,000₹1.34262₹20,139.30
25,000₹1.28492₹32,123.00
35,000₹1.27971₹44,789.85
50,000₹1.27460₹63,730.00
Manufacturers Standard Package