
RR0816Q-40R2-D-59R | |
---|---|
DigiKey Part Number | RR08Q40.2DTR-ND - Tape & Reel (TR) RR08Q40.2DCT-ND - Cut Tape (CT) RR08Q40.2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816Q-40R2-D-59R |
Description | RES SMD 40.2 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816Q-40R2-D-59R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.21900 | ₹22.19 |
25 | ₹2.05880 | ₹51.47 |
50 | ₹1.97000 | ₹98.50 |
100 | ₹1.85470 | ₹185.47 |
250 | ₹1.72156 | ₹430.39 |
500 | ₹1.62572 | ₹812.86 |
1,000 | ₹1.53786 | ₹1,537.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.64506 | ₹8,225.30 |
10,000 | ₹1.49349 | ₹14,934.90 |
15,000 | ₹1.35169 | ₹20,275.35 |
25,000 | ₹1.22362 | ₹30,590.50 |
35,000 | ₹1.21865 | ₹42,652.75 |
50,000 | ₹1.21379 | ₹60,689.50 |
60,000 | ₹1.21143 | ₹72,685.80 |
1,20,000 | ₹1.19959 | ₹1,43,950.80 |
1,25,000 | ₹1.19715 | ₹1,49,643.75 |