
RR1220P-2050-D-M | |
---|---|
DigiKey Part Number | 408-RR1220P-2050-D-MTR-ND - Tape & Reel (TR) 408-RR1220P-2050-D-MCT-ND - Cut Tape (CT) 408-RR1220P-2050-D-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-2050-D-M |
Description | RES SMD 205 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 205 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-2050-D-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.75100 | ₹27.51 |
25 | ₹2.55560 | ₹63.89 |
50 | ₹2.41380 | ₹120.69 |
100 | ₹2.28950 | ₹228.95 |
250 | ₹2.12268 | ₹530.67 |
500 | ₹2.00374 | ₹1,001.87 |
1,000 | ₹1.89637 | ₹1,896.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.79929 | ₹8,996.45 |
10,000 | ₹1.52038 | ₹15,203.80 |
15,000 | ₹1.46527 | ₹21,979.05 |
25,000 | ₹1.40937 | ₹35,234.25 |
35,000 | ₹1.40382 | ₹49,133.70 |
50,000 | ₹1.39838 | ₹69,919.00 |