RR1220P-2323-D-M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: ₹21.33736
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹11.00694
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹27.89802
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹6.15158
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹3.34333
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹16.48498
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1,470
Unit Price: ₹29.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹17.39839
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹11.81263
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹7.98772
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹13.23428
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,642
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹46.94897
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹33.58889
Datasheet
232 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-2323-D-M

DigiKey Part Number
RR12P232KDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR1220P-2323-D-M
Description
RES SMD 232K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
232 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-2323-D-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.88944₹9,447.20
Manufacturers Standard Package