
RR1220P-2800-D-M | |
|---|---|
DigiKey Part Number | 408-RR1220P-2800-D-MTR-ND - Tape & Reel (TR) 408-RR1220P-2800-D-MCT-ND - Cut Tape (CT) 408-RR1220P-2800-D-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-2800-D-M |
Description | RES SMD 280 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-2800-D-M Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹3.11900 | ₹31.19 |
| 25 | ₹2.87320 | ₹71.83 |
| 50 | ₹2.70300 | ₹135.15 |
| 100 | ₹2.56120 | ₹256.12 |
| 250 | ₹2.37032 | ₹592.58 |
| 500 | ₹2.24178 | ₹1,120.89 |
| 1,000 | ₹2.12080 | ₹2,120.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.04161 | ₹10,208.05 |
| 10,000 | ₹1.94710 | ₹19,471.00 |
| 15,000 | ₹1.89656 | ₹28,448.40 |
| 25,000 | ₹1.83765 | ₹45,941.25 |
| 35,000 | ₹1.80168 | ₹63,058.80 |
| 50,000 | ₹1.76584 | ₹88,292.00 |

