301 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-3010-D-M

DigiKey Part Number
408-RR1220P-3010-D-MTR-ND - Tape & Reel (TR)
408-RR1220P-3010-D-MCT-ND - Cut Tape (CT)
408-RR1220P-3010-D-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-3010-D-M
Description
RES SMD 301 OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
301 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-3010-D-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,470
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.07500₹30.75
25₹2.83280₹70.82
50₹2.66520₹133.26
100₹2.52530₹252.53
250₹2.33712₹584.28
500₹2.21038₹1,105.19
1,000₹2.09109₹2,091.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.01300₹10,065.00
10,000₹1.91982₹19,198.20
15,000₹1.86999₹28,049.85
25,000₹1.81191₹45,297.75
35,000₹1.77644₹62,175.40
50,000₹1.74111₹87,055.50
Manufacturers Standard Package