
RR1220P-3571-D-M | |
|---|---|
DigiKey Part Number | 408-RR1220P-3571-D-MTR-ND - Tape & Reel (TR) 408-RR1220P-3571-D-MCT-ND - Cut Tape (CT) 408-RR1220P-3571-D-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-3571-D-M |
Description | RES SMD 3.57KOHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.57 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-3571-D-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 25 | ₹2.83280 | ₹70.82 |
| 50 | ₹2.66520 | ₹133.26 |
| 100 | ₹2.52530 | ₹252.53 |
| 250 | ₹2.33712 | ₹584.28 |
| 500 | ₹2.21038 | ₹1,105.19 |
| 1,000 | ₹2.09109 | ₹2,091.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.01300 | ₹10,065.00 |
| 10,000 | ₹1.91982 | ₹19,198.20 |
| 15,000 | ₹1.86999 | ₹28,049.85 |
| 25,000 | ₹1.81191 | ₹45,297.75 |
| 35,000 | ₹1.77644 | ₹62,175.40 |
| 50,000 | ₹1.74111 | ₹87,055.50 |