
RG1608N-4991-B-T5 | |
---|---|
DigiKey Part Number | 408-RG1608N-4991-B-T5TR-ND - Tape & Reel (TR) 408-RG1608N-4991-B-T5CT-ND - Cut Tape (CT) 408-RG1608N-4991-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-4991-B-T5 |
Description | RES SMD 4.99KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-4991-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹33.72000 | ₹33.72 |
10 | ₹28.13100 | ₹281.31 |
25 | ₹26.08960 | ₹652.24 |
50 | ₹24.63420 | ₹1,231.71 |
100 | ₹23.29430 | ₹2,329.43 |
250 | ₹21.68452 | ₹5,421.13 |
500 | ₹20.58946 | ₹10,294.73 |
1,000 | ₹19.60000 | ₹19,600.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹18.77454 | ₹93,872.70 |
10,000 | ₹18.19738 | ₹1,81,973.80 |
15,000 | ₹17.83449 | ₹2,67,517.35 |
25,000 | ₹17.39780 | ₹4,34,945.00 |
35,000 | ₹17.13301 | ₹5,99,655.35 |
50,000 | ₹16.87088 | ₹8,43,544.00 |