RR1220Q-36R5-D-M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: ₹3.34333
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 220
Unit Price: ₹34.48000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹13.48495
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹39.66555
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹29.47007
Datasheet

Upgrade


YAGEO
In Stock: 4,370
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹6.89744
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹5.90389
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹5.13436
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹2.77582
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹1.40841
Datasheet
36.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220Q-36R5-D-M

DigiKey Part Number
RR1220Q-36R5-D-M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR1220Q-36R5-D-M
Description
RES SMD 36.5 OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
36.5 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220Q-36R5-D-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.88944₹9,447.20
Manufacturers Standard Package