
YJP1608-R001 | |
|---|---|
DigiKey Part Number | 408-1515-2-ND - Tape & Reel (TR) 408-1515-1-ND - Cut Tape (CT) 408-1515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YJP1608-R001 |
Description | RES SMD 0 OHM JUMPER 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | YJP1608-R001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹25.16000 | ₹251.60 |
| 25 | ₹21.28360 | ₹532.09 |
| 50 | ₹18.86080 | ₹943.04 |
| 100 | ₹16.82010 | ₹1,682.01 |
| 250 | ₹14.57056 | ₹3,642.64 |
| 500 | ₹13.15972 | ₹6,579.86 |
| 1,000 | ₹11.96229 | ₹11,962.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.82814 | ₹49,140.70 |
| 10,000 | ₹9.13064 | ₹91,306.40 |
| 15,000 | ₹8.78278 | ₹1,31,741.70 |