New at DigiKey
24 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8875HA-T24.000NN33DTK

DigiKey Part Number
4309-8875HA-T24.000NN33DTKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8875HA-T24.000NN33DTK
Description
TCXO,7050,10P,24MHz,CMOS,3.3V,+/
Customer Reference
Detailed Description
24 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±1ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
10-SMD, No Lead
Type
Size / Dimension
0.276" Dia x 0.197" L (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57,989
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.