
AN_GSM_024 | |
|---|---|
DigiKey Part Number | 3649-AN_GSM_024-ND |
Manufacturer | |
Manufacturer Product Number | AN_GSM_024 |
Description | 4G/3G/GSM ANTENNA 900/1800/2100 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, GSM Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi, 5dBi | |
Features | Cable - 5m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 12.244" (311.00mm) | |
Applications | 3G, 4G, GSM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,601.87000 | ₹1,601.87 |
| 10 | ₹1,272.45500 | ₹12,724.55 |
| 25 | ₹1,190.05960 | ₹29,751.49 |
| 100 | ₹1,099.51090 | ₹1,09,951.09 |
| 250 | ₹1,056.35648 | ₹2,64,089.12 |
| 500 | ₹1,030.34642 | ₹5,15,173.21 |