
S233 | |
|---|---|
DigiKey Part Number | S233-ND |
Manufacturer | |
Manufacturer Product Number | S233 |
Description | CUTTER TRANS END CUT SUPERFLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Tapered Semi Flush |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Tapered | |
Cut Edge | Semi Flush | |
Length - Overall | - | |
Features | ESD Safe | |
Capacity | 20 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₹7,851.38667 | ₹47,108.32 |