MFR Recommended

SFEM128GB1ED1TO-A-7G-111-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM128GB1ED1TO-A-7G-111-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM128GB1ED1TO-A-7G-111-STD |
Description | IC FLASH 1TBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Tbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
