MFR Recommended

SFSD064GL3BM1TO-E-OG-2CP-STD | |
|---|---|
DigiKey Part Number | SFSD064GL3BM1TO-E-OG-2CP-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD064GL3BM1TO-E-OG-2CP-STD |
Description | MEM CARD SDXC 64GB 10 UHS 1 PSLC |
Customer Reference | |
Detailed Description | Memory Card SDXC™ 64GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | SDXC™ | |
Memory Size | 64GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
