
SFSD512GN1AM1TB-E-XG-211-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD512GN1AM1TB-E-XG-211-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD512GN1AM1TB-E-XG-211-STD |
Description | MEM CD SDHC SDXC 512GB 10UHS TLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 512GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 512GB | |
Speed | Class 10, UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,00,645.54000 | ₹1,00,645.54 |