
SN3002MD480GI-2MA2-3GA-STD | |
|---|---|
DigiKey Part Number | 1052-SN3002MD480GI-2MA2-3GA-STD-ND |
Manufacturer | |
Manufacturer Product Number | SN3002MD480GI-2MA2-3GA-STD |
Description | INDUSTRIAL M.2 PCIE SSD, N-30M2 |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe PCIe Gen 4 M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3.8GB/s | |
Speed - Write | 2.82GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm |