



RD2-1A-DC-1-AL | |
|---|---|
DigiKey Part Number | 2299-RD2-1A-DC-1-AL-ND |
Manufacturer | |
Manufacturer Product Number | RD2-1A-DC-1-AL |
Description | SWITCH ROCKER SPST 30A 12V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 30A (DC) Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Amber |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Threaded Body with Nut | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Mechanical Life 10,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
