151PKG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Switchcraft Inc.
In Stock: 125
Unit Price: ₹1,422.02000
Datasheet
Image for 151PKG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151PKG

DigiKey Part Number
151PKG-ND
Manufacturer
Manufacturer Product Number
151PKG
Description
CONN JACK MONO 6.35MM PNL MNT
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
-
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
-
Contact Material
-
Cable Opening
-
Panel Hole Size
0.250" (6.35mm)
Thread Size
15/32-32 NS-2A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.