
1625 | |
|---|---|
DigiKey Part Number | SC3517-ND |
Manufacturer | |
Manufacturer Product Number | 1625 |
Description | STUDIO PATCH 16 PTS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel 0.173" Phone Jack 16 2 EZ Norm TT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio Jack Panel | |
Connector Type | 0.173" Phone Jack | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Termination Style | Connector | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,941.71000 | ₹28,941.71 |
| 5 | ₹26,217.88200 | ₹1,31,089.41 |