
35RASMT3BHSNTRX | |
|---|---|
DigiKey Part Number | 137-35RASMT3BHSNTRXTR-ND - Tape & Reel (TR) 137-35RASMT3BHSNTRXCT-ND - Cut Tape (CT) 137-35RASMT3BHSNTRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35RASMT3BHSNTRX |
Description | 3.5MM SURFACE MOUNT JACK, STEREO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 35RASMT3BHSNTRX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹202.21000 | ₹202.21 |
| 10 | ₹171.46200 | ₹1,714.62 |
| 25 | ₹160.72720 | ₹4,018.18 |
| 50 | ₹153.03000 | ₹7,651.50 |
| 100 | ₹145.72430 | ₹14,572.43 |
| 250 | ₹136.59204 | ₹34,148.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹123.86283 | ₹1,23,862.83 |
| 2,000 | ₹117.95391 | ₹2,35,907.82 |
| 3,000 | ₹114.63058 | ₹3,43,891.74 |
| 5,000 | ₹110.57618 | ₹5,52,880.90 |
| 7,000 | ₹107.98487 | ₹7,55,894.09 |