
35RASMT4BHWNTRX | |
|---|---|
DigiKey Part Number | 137-35RASMT4BHWNTRXTR-ND - Tape & Reel (TR) 137-35RASMT4BHWNTRXCT-ND - Cut Tape (CT) 137-35RASMT4BHWNTRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35RASMT4BHWNTRX |
Description | 3.5MM SURFACE MOUNT JACK, STEREO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹234.83000 | ₹234.83 |
| 10 | ₹199.79100 | ₹1,997.91 |
| 25 | ₹187.22920 | ₹4,680.73 |
| 50 | ₹178.28340 | ₹8,914.17 |
| 100 | ₹169.76630 | ₹16,976.63 |
| 250 | ₹159.13188 | ₹39,782.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹146.59439 | ₹1,17,275.51 |
| 1,600 | ₹139.60020 | ₹2,23,360.32 |
| 2,400 | ₹135.66639 | ₹3,25,599.34 |
| 4,000 | ₹130.86809 | ₹5,23,472.36 |
| 5,600 | ₹127.80177 | ₹7,15,689.91 |