
35RASMT6CHNTRX | |
|---|---|
DigiKey Part Number | 137-35RASMT6CHNTRXTR-ND - Tape & Reel (TR) 137-35RASMT6CHNTRXCT-ND - Cut Tape (CT) 137-35RASMT6CHNTRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35RASMT6CHNTRX |
Description | 3.5MM SMT JACK, NARROW BODY, TRR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹231.10000 | ₹231.10 |
| 10 | ₹196.25000 | ₹1,962.50 |
| 25 | ₹183.94920 | ₹4,598.73 |
| 50 | ₹175.15240 | ₹8,757.62 |
| 100 | ₹166.77500 | ₹16,677.50 |
| 250 | ₹156.33256 | ₹39,083.14 |
| 500 | ₹148.86836 | ₹74,434.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹148.86836 | ₹74,434.18 |
| 1,000 | ₹141.76479 | ₹1,41,764.79 |
| 1,500 | ₹137.76867 | ₹2,06,653.00 |
| 2,500 | ₹132.89554 | ₹3,32,238.85 |
| 3,500 | ₹129.78094 | ₹4,54,233.29 |
| 5,000 | ₹126.55870 | ₹6,32,793.50 |
