
35RASMT7CHNTRX | |
|---|---|
DigiKey Part Number | 137-35RASMT7CHNTRXTR-ND - Tape & Reel (TR) 137-35RASMT7CHNTRXCT-ND - Cut Tape (CT) 137-35RASMT7CHNTRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35RASMT7CHNTRX |
Description | 3.5MM SMT JACK, NARROW BODY, TRR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹234.83000 | ₹234.83 |
| 10 | ₹199.79100 | ₹1,997.91 |
| 25 | ₹187.22920 | ₹4,680.73 |
| 50 | ₹178.28340 | ₹8,914.17 |
| 100 | ₹169.76630 | ₹16,976.63 |
| 250 | ₹159.13188 | ₹39,782.97 |
| 500 | ₹151.53534 | ₹75,767.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹144.30504 | ₹1,44,305.04 |
| 2,000 | ₹137.42140 | ₹2,74,842.80 |
| 3,000 | ₹133.54858 | ₹4,00,645.74 |
| 5,000 | ₹128.82610 | ₹6,44,130.50 |
| 7,000 | ₹125.80816 | ₹8,80,657.12 |