
RP73D2B402RBTG | |
|---|---|
DigiKey Part Number | A105666-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2B402RBTG |
Description | RES SMD 402 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B402RBTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹82.37600 | ₹823.76 |
| 25 | ₹71.79040 | ₹1,794.76 |
| 50 | ₹70.67220 | ₹3,533.61 |
| 100 | ₹65.09970 | ₹6,509.97 |
| 250 | ₹62.09168 | ₹15,522.92 |
| 500 | ₹55.45498 | ₹27,727.49 |
| 1,000 | ₹54.70391 | ₹54,703.91 |
| 5,000 | ₹48.49959 | ₹2,42,497.95 |